3240724 | Phoenix Contact

Cable tie, PA, (L x W) 300 x 7.8 mm, bundle-Ø 4 to 75 mm, transparent, -40 to 85 °C, 3240724

Order No.: 61P3287
EAN: 4046356704403
MPN:
3240724
WT-E HF 7,8X300
Series: WT
3240724 Phoenix Contact Cable Ties Image 1
3240724 Phoenix Contact Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 10 days: 1,900 pcs.
Leadtime: 2 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240724, Phoenix Contact

The 3240724 is a cable tie with lug for direct mounting. This product offers a secure hold thanks to screw or rivet fixing.

Features
  • Easy to use
  • Optimum head shape for high tensile forces
  • Halogen free
  • Silicone free
Technical specifications
Width 7.8 mm
Colour transparent
Halogen free Yes
Length 300 mm
Material PA
max. Bundle diameter 75 mm
max. operating temperature 85 °C
min. Bundle diameter 4 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes