3240725 | Phoenix Contact

Cable tie, stainless steel, (L x W) 838 x 7.9 mm, bundle-Ø 254 mm, silver, UV resistant, -80 to 538 °C, 3240725

Order No.: 61P3372
EAN: 4046356704410
MPN:
3240725
WT-STEEL S 7,9X838
Series: WT
3240725 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8564 €

Cable tie, 3240725, Phoenix Contact

This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.

Technical specifications
Width 7.9 mm
Thickness 0.25 mm
Colour silber
Halogen free Yes
Length 838 mm
Material Edelstahl
max. Bundle diameter 254 mm
max. operating temperature 538 °C
min. operating temperature -80 °C
UV-resistant Yes
detachable closure No
Min holding force 1335 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes