3240727 | Phoenix Contact
Cable tie, stainless steel, (L x W) 380 x 7.6 mm, bundle-Ø 254 mm, silver, UV resistant, -80 to 538 °C, 3240727
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240727, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for the harshest of ambient conditions (for example, salt water). With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Width | 7.6 mm | |
Thickness | 0.25 mm | |
Colour | silber | |
Halogen free | Yes | |
Length | 380 mm | |
Material | Edelstahl | |
max. Bundle diameter | 254 mm | |
max. operating temperature | 538 °C | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 890 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |