3240730 | Phoenix Contact

Cable tie, PA, (L x W) 850 x 12.6 mm, bundle-Ø 30 to 143 mm, transparent, -40 to 85 °C, 3240730

Order No.: 61P3291
EAN: 4046356704465
MPN:
3240730
WT-HF 12,6X850
Series: WT
3240730 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 10 days: 3,400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6541 €

Cable tie, 3240730, Phoenix Contact

The 3240730 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.

Features
  • Easily tightened and cut off flush in one step
  • Optimum head shape for high tensile forces
  • Halogen free
  • Silicone free
Technical specifications
Width 12.6 mm
Colour transparent
Halogen free Yes
Length 850 mm
Material PA
max. Bundle diameter 143 mm
max. operating temperature 85 °C
min. Bundle diameter 30 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 1080 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes