3240734 | Phoenix Contact
Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, black, -40 to 85 °C, 3240734
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Available in 10 days: 800 pcs.
Leadtime: 1 Week **
Cable tie, 3240734, Phoenix Contact
The 3240734 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Breite | 2.5 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Länge | 98 mm | |
Material | PA | |
max. Bündeldurchmesser | 21 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |