3240735 | Phoenix Contact

Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, transparent, -40 to 85 °C, 3240735

Order No.: 61P3296
EAN: 4046356704519
MPN:
3240735
WT-HF 2,5X98-L
Series: WT
3240735 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Available in 10 days: 39,000 pcs.
Leadtime: 2 Weeks **
Total Price:
35.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.0357 €

Cable tie, 3240735, Phoenix Contact

The 3240735 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.

Features
  • Easily tightened and cut off flush in one step
  • Optimum head shape for high tensile forces
  • Halogen free
  • Silicone free
Technical specifications
Width 2.5 mm
Colour transparent
Halogen free Yes
Length 98 mm
Material PA
max. Bundle diameter 21 mm
max. operating temperature 85 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 80 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes