3240740 | Phoenix Contact

Cable tie, PA, (L x W) 200 x 2.6 mm, bundle-Ø 1 to 52 mm, transparent, -40 to 85 °C, 3240740

Order No.: 61P3301
EAN: 4046356704564
MPN:
3240740
WT-HF 2,6X200
Series: WT
3240740 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 10 days: 67,000 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0857 €

Cable tie, 3240740, Phoenix Contact

The 3240740 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.

Features
  • Easily tightened and cut off flush in one step
  • Optimum head shape for high tensile forces
  • Halogen free
  • Silicone free
Technical specifications
Breite 2.6 mm
Farbe transparent
Halogenfrei Yes
Länge 200 mm
Material PA
max. Bündeldurchmesser 52 mm
max. Temperatur 85 °C
min. Bündeldurchmesser 1 mm
min. Temperatur -40 °C
UV-beständig No
Verschluss lösbar No
Min Haltekraft 80 N
Logistics
Ursprungsland IT
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes