3240743 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 2.6 mm, bundle-Ø 1 to 52 mm, transparent, -40 to 85 °C, 3240743
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Available in 10 days: 13,000 pcs.
Leadtime: 1 Week **
Cable tie, 3240743, Phoenix Contact
The 3240743 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Breite | 2.6 mm | |
Farbe | transparent | |
Halogenfrei | Yes | |
Länge | 200 mm | |
Material | PA | |
max. Bündeldurchmesser | 52 mm | |
max. Temperatur | 85 °C | |
min. Bündeldurchmesser | 1 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 80 N |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |