3240754 | Phoenix Contact

Cable tie, PA, (L x W) 290 x 3.6 mm, bundle-Ø 3 to 80 mm, black, -40 to 85 °C, 3240754

Order No.: 61P3315
EAN: 4046356704700
MPN:
3240754
WT-HF 3,6X290 BK-L
Series: WT
3240754 Phoenix Contact Cable Ties Image 1
3240754 Phoenix Contact Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.1547 € *
Available: 0 pcs.
Available in 10 days: 3,500 pcs.
Leadtime: 2 Weeks **
Total Price:
77.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
0.1547 €

Cable tie, 3240754, Phoenix Contact

The 3240754 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.

Features
  • Halogen free
  • Silicone free
Technical specifications
Width 3.6 mm
Colour schwarz
Halogen free Yes
Length 290 mm
Material PA
max. Bundle diameter 80 mm
max. operating temperature 85 °C
min. Bundle diameter 3 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 130 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes