3240761 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 3 to 50 mm, black, -40 to 85 °C, 3240761
Unit Price (€ / pc.)
0.1392 € *
Available: 0 pcs.
Available in 10 days: 13,887 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240761, Phoenix Contact
The 3240761 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Width | 4.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |