3240770 | Phoenix Contact
Cable tie, PA, (L x W) 430 x 4.8 mm, bundle-Ø 3.5 to 115 mm, transparent, -40 to 85 °C, 3240770
Unit Price (€ / pc.)
0.3046 € *
Available: 0 pcs.
Available in 10 days: 7,600 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240770, Phoenix Contact
The 3240770 is a cable tie suitable for bundling and fastening conductors and cables. This product can be used indoors and outdoors even under unfavorable industrial conditions and it is easy to use thanks to its optimized geometries.
Features- Easily tightened and cut off flush in one step
- Optimum head shape for high tensile forces
- Halogen free
- Silicone free
Technical specifications
Width | 4.8 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 430 mm | |
Material | PA | |
max. Bundle diameter | 115 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 3.5 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |