3240773 | Phoenix Contact
Cable tie, PA, (L x W) 300 x 7.8 mm, bundle-Ø 4 to 80 mm, black, -40 to 85 °C, 3240773
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 10 days: 3,100 pcs.
Leadtime: 2 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.3927 €
50 pcs.
0.3332 €
100 pcs.
0.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 3240773, Phoenix Contact
The 3240773 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.
Features- Halogen free
- Silicone free
Technical specifications
Width | 7.8 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 300 mm | |
Material | PA | |
max. Bundle diameter | 80 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 4 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 540 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |