3240779 | Phoenix Contact

Cable tie, PA, (L x W) 780 x 9 mm, bundle-Ø 32 to 233 mm, black, -40 to 85 °C, 3240779

Order No.: 61P3338
EAN: 4046356704977
MPN:
3240779
WT-HF 9X780 BK
Series: WT
3240779 Phoenix Contact Cable Ties Image 1
3240779 Phoenix Contact Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Available in 10 days: 6,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9877 €

Cable tie, 3240779, Phoenix Contact

The 3240779 is a plastic cable tie that is UV stabilized by adding carbon black and it is suitable for use in outdoor system for up to three years.

Features
  • Halogen free
  • Silicone free
Technical specifications
Width 9 mm
Colour schwarz
Halogen free Yes
Length 780 mm
Material PA
max. Bundle diameter 233 mm
max. operating temperature 85 °C
min. Bundle diameter 32 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 700 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes