3240782 | Phoenix Contact

Cable tie, PA, (L x W) 140 x 3.6 mm, bundle-Ø 2 to 35 mm, transparent, -40 to 125 °C, 3240782

Order No.: 61P3341
EAN: 4046356705004
MPN:
3240782
WT-HT HF 3,6X140
Series: WT
3240782 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0833 € *
Available: 0 pcs.
Available in 10 days: 26,210 pcs.
Leadtime: 2 Weeks **
Total Price:
8.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0833 €

Cable tie, 3240782, Phoenix Contact

The 3240782 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.

Features
  • Easy to use thanks to its optimized geometries
  • Halogen free
  • Silicone free
Technical specifications
Width 3.6 mm
Colour transparent
Halogen free Yes
Length 140 mm
Material PA
max. Bundle diameter 35 mm
max. operating temperature 125 °C
min. Bundle diameter 2 mm
min. operating temperature -40 °C
detachable closure No
Min holding force 130 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes