3240784 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 3 to 50 mm, transparent, -40 to 125 °C, 3240784
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 10 days: 9,900 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240784, Phoenix Contact
The 3240784 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.
Features- Easy to use thanks to its optimized geometries
- Halogen free
- Silicone free
Technical specifications
Width | 3.6 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 125 °C | |
min. Bundle diameter | 3 mm | |
min. operating temperature | -40 °C | |
detachable closure | No | |
Min holding force | 130 N |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |