3240785 | Phoenix Contact

Cable tie, PA, (L x W) 200 x 3.6 mm, bundle-Ø 3 to 50 mm, black, -40 to 125 °C, 3240785

Order No.: 61P3344
EAN: 4046356705035
MPN:
3240785
WT-HT HF 3,6X200 BK
Series: WT
3240785 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 10 days: 11,600 pcs.
Leadtime: 2 Weeks **
Total Price:
11.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1154 €

Cable tie, 3240785, Phoenix Contact

The 3240785 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.

Features
  • Easy to use thanks to its optimized geometries
  • UV stabilizied
  • Halogen free
  • Silicone free
Technical specifications
Width 3.6 mm
Colour schwarz
Halogen free Yes
Length 200 mm
Material PA
max. Bundle diameter 50 mm
max. operating temperature 125 °C
min. Bundle diameter 3 mm
min. operating temperature -40 °C
detachable closure No
Min holding force 130 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes