3240788 | Phoenix Contact
Cable tie, PA, (L x W) 290 x 4.8 mm, bundle-Ø 3.5 to 79 mm, transparent, -40 to 125 °C, 3240788
Unit Price (€ / pc.)
0.2309 € *
Available: 0 pcs.
Available in 10 days: 6,800 pcs.
Leadtime: 1 Week **
Cable tie, 3240788, Phoenix Contact
The 3240788 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.
Features- Easy to use thanks to its optimized geometries
- Halogen free
- Silicone free
Technical specifications
Breite | 4.8 mm | |
Farbe | transparent | |
Halogenfrei | Yes | |
Länge | 290 mm | |
Material | PA | |
max. Bündeldurchmesser | 79 mm | |
max. Temperatur | 125 °C | |
min. Bündeldurchmesser | 3.5 mm | |
min. Temperatur | -40 °C | |
UV-beständig | No | |
Verschluss lösbar | No | |
Min Haltekraft | 220 N |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |