3240792 | Phoenix Contact

Cable tie, PA, (L x W) 365 x 7.8 mm, bundle-Ø 8 to 100 mm, transparent, -40 to 125 °C, 3240792

Order No.: 61P3349
EAN: 4046356705202
MPN:
3240792
WT-HT HF 7,8X365
Series: WT
3240792 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 10 days: 1,500 pcs.
Leadtime: 2 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240792, Phoenix Contact

The 3240792 is a cable tie that is specially designed for high temperature applications. This product has a special head shape for high tensile forces.

Features
  • Easy to use thanks to its optimized geometries
  • Halogen free
  • Silicone free
Technical specifications
Width 7.8 mm
Colour transparent
Halogen free Yes
Length 365 mm
Material PA
max. Bundle diameter 100 mm
max. operating temperature 125 °C
min. Bundle diameter 8 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 540 N
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes