3240794 | Phoenix Contact
Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, blue, -40 to 85 °C, 3240794
Unit Price (€ / pc.)
0.1047 € *
Available: 0 pcs.
Available in 10 days: 225,600 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240794, Phoenix Contact
The 3240794 is a detectable cable tie that is specially designed for production processes in the food, pharmaceutical and chemical industries, offering high level of resistance against contamination.
Features- Magnetic
- Easy to see
- Corrosion free
- Halogen free
- Silicone free
Technical specifications
Width | 2.5 mm | |
Colour | blau | |
Halogen free | Yes | |
Length | 98 mm | |
Material | PA | |
max. Bundle diameter | 21 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 80 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |