3240801 | Phoenix Contact

Cable tie, PA, (L x W) 150 x 3.6 mm, bundle-Ø 1.5 to 38 mm, transparent, -40 to 85 °C, 3240801

Order No.: 61P3357
EAN: 4046356705394
MPN:
3240801
WT-R HF 3,6X150
Series: WT
3240801 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.1511 € *
Available: 0 pcs.
Available in 10 days: 40,000 pcs.
Leadtime: 2 Weeks **
Total Price:
15.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.1511 €

Cable tie, 3240801, Phoenix Contact

The 3240801 is a cable tie for direct mounting with optimum head shape for high tensile forces. This product offers space saving thanks to molded body-bound rivet.

Features
  • Easy to plug in
  • Optimum hold in standard drill hole
  • Halogen free
  • Silicone free
Technical specifications
Width 3.6 mm
Thickness 2.7 mm
Colour transparent
Halogen free Yes
Length 150 mm
Material PA
max. Bundle diameter 38 mm
max. operating temperature 85 °C
min. Bundle diameter 1.5 mm
min. operating temperature -40 °C
UV-resistant No
detachable closure No
Min holding force 130 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes