3240803 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 4.8 mm, bundle-Ø 2 to 50 mm, transparent, -40 to 85 °C, 3240803
Unit Price (€ / pc.)
0.2261 € *
Available: 0 pcs.
Available in 10 days: 1,818 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240803, Phoenix Contact
The 3240803 is a cable tie for direct mounting with optimum head shape for high tensile forces. This product offers space saving thanks to molded body-bound rivet.
Features- Easy to plug in
- Optimum hold in standard drill hole
- Halogen free
- Silicone free
Technical specifications
Width | 4.8 mm | |
Thickness | 3 mm | |
Colour | transparent | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | IT |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |