3240807 | Phoenix Contact

Cable tie, stainless steel, (L x W) 150 x 4.6 mm, bundle-Ø 30 mm, silver, UV resistant, -80 to 538 °C, 3240807

Order No.: 61P3360
EAN: 4046356705455
MPN:
3240807
WT-STEEL S 4,6X150
Series: WT
3240807 Phoenix Contact Cable Ties Image 1
3240807 Phoenix Contact Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Next delivery: 50 pcs. on 2025-04-25
Available in 10 days: 1,759 pcs.
Leadtime: 2 Weeks **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8330 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240807, Phoenix Contact

This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.

Technical specifications
Width 4.6 mm
Thickness 0.25 mm
Colour silber
Halogen free Yes
Length 150 mm
Material Edelstahl
max. Bundle diameter 30 mm
max. operating temperature 538 °C
min. operating temperature -80 °C
UV-resistant Yes
detachable closure No
Min holding force 890 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes