3240808 | Phoenix Contact

Cable tie, stainless steel, (L x W) 201 x 4.6 mm, bundle-Ø 50 mm, silver, -80 to 538 °C, 3240808

Order No.: 61P3361
EAN: 4046356705462
MPN:
3240808
WT-STEEL S 4,6X201
Series: WT
3240808 Phoenix Contact Cable Ties Image 1
3240808 Phoenix Contact Cable Ties Image 2
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 10 days: 11,271 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240808, Phoenix Contact

This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.

Technical specifications
Width 4.6 mm
Thickness 0.25 mm
Colour silber
Halogen free Yes
Length 201 mm
Material Edelstahl
max. Bundle diameter 50 mm
max. operating temperature 538 °C
min. operating temperature -80 °C
UV-resistant No
detachable closure No
Min holding force 890 N
Logistics
Country of origin GB
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes