3240812 | Phoenix Contact
Cable tie, stainless steel, (L x W) 679 x 4.6 mm, bundle-Ø 203 mm, silver, UV resistant, -80 to 538 °C, 3240812
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 10 days: 1,100 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240812, Phoenix Contact
This cable tie is made from rust-free stainless steel and is suitable for harsh ambient conditions. With its ball lock this product offers quick and secure bundling and fastening.
Technical specifications
Width | 4.6 mm | |
Thickness | 0.25 mm | |
Colour | silber | |
Halogen free | Yes | |
Length | 679 mm | |
Material | Edelstahl | |
max. Bundle diameter | 203 mm | |
max. operating temperature | 538 °C | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 890 N |
Download
Logistics
Country of origin | GB |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |