3240831 | Phoenix Contact

Cable tie, PA, (L x W) 98 x 2.5 mm, bundle-Ø 1 to 21 mm, black, UV resistant, -40 to 105 °C, 3240831

Order No.: 61P3387
EAN: 4046356705790
MPN:
3240831
WT-UV HF 2,5X98 BK
Series: WT
3240831 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.0393 € *
Available: 0 pcs.
Available in 10 days: 6,600 pcs.
Leadtime: 2 Weeks **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0393 €

Cable tie, 3240831, Phoenix Contact

The 3240831 is a cable tie specially designed for outdoor use. This product has an optimum head shape for high tensile forces and it is easy to use thanks to its optimum geometries.

Features
  • Weatherproof and UV resistant
  • Halogen free
  • Silicone free
Technical specifications
Width 2.5 mm
Colour schwarz
Halogen free Yes
Length 98 mm
Material PA
max. Bundle diameter 21 mm
max. operating temperature 105 °C
min. Bundle diameter 1 mm
min. operating temperature -40 °C
UV-resistant Yes
detachable closure No
Min holding force 80 N
Logistics
Country of origin HR
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes