3240832 | Phoenix Contact
Cable tie, PA, (L x W) 140 x 3.6 mm, bundle-Ø 2 to 35 mm, black, UV resistant, -40 to 105 °C, 3240832
Unit Price (€ / pc.)
0.0738 € *
Available: 0 pcs.
Available in 10 days: 36,990 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240832, Phoenix Contact
The 3240832 is a cable tie specially designed for outdoor use. This product has an optimum head shape for high tensile forces and it is easy to use thanks to its optimum geometries.
Features- Weatherproof and UV resistant
- Halogen free
- Silicone free
Technical specifications
Width | 3.6 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 140 mm | |
Material | PA | |
max. Bundle diameter | 35 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 130 N |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |