3240834 | Phoenix Contact
Cable tie, PA, (L x W) 200 x 4.5 mm, bundle-Ø 2 to 50 mm, black, UV resistant, -40 to 105 °C, 3240834
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 10 days: 10,100 pcs.
Leadtime: 2 Weeks **
Cable tie, 3240834, Phoenix Contact
The 3240834 is a cable tie specially designed for outdoor use. This product has an optimum head shape for high tensile forces and it is easy to use thanks to its optimum geometries.
Features- Weatherproof and UV resistant
- Halogen free
- Silicone free
Technical specifications
Width | 4.5 mm | |
Colour | schwarz | |
Halogen free | Yes | |
Length | 200 mm | |
Material | PA | |
max. Bundle diameter | 50 mm | |
max. operating temperature | 105 °C | |
min. Bundle diameter | 2 mm | |
min. operating temperature | -40 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 220 N |
Download
Logistics
Country of origin | HR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |