3240837 | Phoenix Contact

Cable tie, PA, (L x W) 365 x 7.8 mm, bundle-Ø 8 to 100 mm, black, UV resistant, -40 to 105 °C, 3240837

Order No.: 61P3392
EAN: 4046356705851
MPN:
3240837
WT-UV HF 7,8X365 BK
Series: WT
3240837 Phoenix Contact Cable Ties
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 10 days: 2,500 pcs.
Leadtime: 1 Week **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tie, 3240837, Phoenix Contact

The 3240837 is a cable tie specially designed for outdoor use. This product has an optimum head shape for high tensile forces and it is easy to use thanks to its optimum geometries.

Features
  • Weatherproof and UV resistant
  • Halogen free
  • Silicone free
Technical specifications
Breite 7.8 mm
Farbe schwarz
Halogenfrei Yes
Länge 365 mm
Material PA
max. Bündeldurchmesser 100 mm
max. Temperatur 105 °C
min. Bündeldurchmesser 8 mm
min. Temperatur -40 °C
UV-beständig Yes
Verschluss lösbar No
Min Haltekraft 540 N
Logistics
Ursprungsland HR
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes