2909906 | Phoenix Contact
Electronic circuit breaker, 1 pole, 24 A, 24 V, DIN rail, 2909906
Unit Price (€ / pc.)
50.6345 € *
Available: 0 pcs.
Available in 10 days: 444 pcs.
Leadtime: 1 Week **
Electronic circuit breaker, 2909906, PHOENIX CO
The 2909906 is a single-channel electronic circuit breaker for protecting loads against overload and short circuit. it is simple potential distribution using components from the clipline to complete terminal block system.
Features
- More space in the control cabinet: narrowest protection on just 6 mm width
- Individual setup for suitable protection, exactly according to your requirements
- RoHS compatible
- Protection class III
- Tripping method E (electronic)
Technical specifications
Bemessungsspannung | 24 V | |
Bemessungsstrom | 24 A | |
Montage | DIN-Schiene | |
Polzahl | 1-polig | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85363010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |