2702198 | Phoenix Contact

Coaxial adapter, 50 Ω, N socket to N socket, straight, 2702198

Order No.: 64P6653
EAN: 4055626033730
MPN:
2702198
BAR-ANT-N-N-EX
Series: BAR
2702198 Phoenix Contact Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
320.8954 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
320.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.8954 €

Antenna barrier, 2702198, Phoenix Contact

Antenna barrier for control cabinet feed-through, type of protection: Ex i, degree of protection: IP65, barrier installation: zone 2 / 22, antenna installation: in dust and gas Ex area, frequency range: 0.3 GHz - 6 GHz, connection: 2 x N (female), ATEX, IECEx approval.

Features

  • Compact housing design
  • Universal use
  • Inexpensive solution, as there is no need for expensive special antennas
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes