2702293 | Phoenix Contact
Coaxial adapter, 2 x N socket to N socket, T-shape, 2702293
Unit Price (€ / pc.)
87.1675 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Antenna splitter, 2702293, Phoenix Contact
Antenna splitter, frequency range: 0.3 GHz - 6 GHz, degree of protection: IP65, connection: 3 x N (female).
Technical specifications
Design | T-Form | |
Connector (exit) | N-Buchse | |
Connector | 2 x N-Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |