1212817 | Phoenix Contact
VDE combination pliers, 200 mm, 320 g, 1212817
Unit Price (€ / pc.)
51.3247 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Combination plier, 1212817, Phoenix Contact
Combination pliers, angled design, with opening spring and locking device, cross-notched gripping surface, integrated M8-M10 ring wrench, VDE 1000 V AC/1500 V DC tested, type of packaging: with holder for sales display (backcard).
Features
- Ergonomic handle design to eliminate fatigue when working
- Excellent transformation ratios for excellent gripping and cutting performance
- Noticeably less force required on the part of the user
- UNIFOX VDE-insulated combination pliers
Technical specifications
ESD protection | No | |
Weight | 320 g | |
Length | 200 mm | |
Product type | Kombizange | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |