1212834 | Phoenix Contact

VDE combination pliers, 165 mm, 200 g, 1212834

Order No.: 64P8192
EAN: 4055626045535
MPN:
1212834
UNIFOX-C VDE M
Series: UNIFOX
1212834 Phoenix Contact Combination Pliers, Multi-Function Pliers
Image may differ
Unit Price (€ / pc.)
27.727 € *
Available: 0 pcs.
Available in 10 days: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
27.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.727 €

Combination plier, 1212834, Phoenix Contact

Combination plier,165 mm, notched gripping surface, VDE 1000 V AC/ 1500 V DC tested.

Features

  • Ergonomic handle design to eliminate fatigue when working
  • Excellent transformation ratios for excellent gripping and cutting performance
  • Noticeably less force required on the part of the user
  • UNIFOX VDE-insulated combination pliers
Technical specifications
ESD protection No
Weight 200 g
Length 165 mm
Product type Kombizange
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes