2692720 | Phoenix Contact

Inline function terminal for inline station, 500 kbit/s, inline local bus, (W x H x D) 24.4 x 135 x 71.5 mm, 2692720

Order No.: 64P9081
EAN: 4046356448932
MPN:
2692720
IB IL IFS-MA-PAC
Series: IB IL
2692720 Phoenix Contact Communication modules
Image may differ
Unit Price (€ / pc.)
316.2068 € *
Available: 0 pcs.
Available in 10 days: 44 pcs.
Leadtime: 2 Weeks **
Total Price:
316.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.2068 €
Technical specifications
Version Kommunikationsmodul
Width 24.4 mm
Data transmission rate 500000 mb/s
Suitable for Inline-Station
Height 135 mm
Assembly DIN-Schiene
Interfaces Inline-Lokalbus
Depth 71.5 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei