2701503 | Phoenix Contact

Decentralized I/O device for profibus, Inputs: 4, Outputs: 8, 12 Mbit/s, profibus, (W x H x D) 60 x 185 x 30.5 mm, 2701503

Order No.: 64P8409
EAN: 4046356763554
MPN:
2701503
AXL E PB IOL8 DI4 M12 6P
Series: AXIOLINE E
2701503 Phoenix Contact Communication modules
Image may differ
Unit Price (€ / pc.)
520.03 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 1 Week **
Total Price:
520.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
520.03 €

Communication module, 2701503, Phoenix Contact

Axioline E, PROFIBUS DP, M12 fast connection technology, IO-Link ports Class A: 4, Connection method: M12 fast connection technology, Connection technology: 3-conductor, IO-Link ports Class B: 4, Digital inputs at pin 2 for class A ports: 4, 24 VDC, Plastic housing, degree of protection: IP65/IP67.

Features

  • Baud rate of up to 12 Mbaud (automatic baud rate detection)
  • Connection of IO-Link ports using M12connectors (A-coded, 5-pos.)
  • IO-Link specification V1.1.2
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
  • IP65/IP67 degree of protection
Technical specifications
Anzahl der Ausgänge 8
Anzahl der Eingänge 4
Ausführung Kommunikationsmodul
Breite 60 mm
Datenübertragungsrate 12000000 mb/s
Geeignet für Profibus
Höhe 185 mm
Montage Wandmontage
Schnittstellen Profibus
Tiefe 30.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85176200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei