2701513 | Phoenix Contact

Decentralized I/O device for PROFINET, Inputs: 4, Outputs: 8, 100 Mbit/s, PROFINET, (W x H x D) 60 x 185 x 30.5 mm, 2701513

Order No.: 64P8419
EAN: 4046356763646
MPN:
2701513
AXL E PN IOL8 DI4 M12 6P
Series: AXIOLINE E
2701513 Phoenix Contact Communication modules
Image may differ
Unit Price (€ / pc.)
586.9556 € *
Available: 0 pcs.
Available in 10 days: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
586.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
586.9556 €

Communication module, 2701513, Phoenix Contact

Axioline E, PROFINET, M12 fast connection technology, IO-Link ports Class A: 4, Connection method: M12 fast connection technology, Connection technology: 3-conductor, IO-Link ports Class B: 4, Connection method: M12 fast connection technology, Connection technology: 3-conductor, Digital inputs at pin 2 for class A ports: 4, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 100 Mbps
  • Connection of four IO-Link actuators with additional power supply
  • IO-Link specification V1.1.2
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
  • IP65/IP67 degree of protection
Technical specifications
Number of outputs 8
Number of inputs 4
Version Kommunikationsmodul
Width 60 mm
Data transmission rate 100000000 mb/s
Suitable for Profinet
Height 185 mm
Assembly Wandmontage
Interfaces Profinet
Depth 30.5 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei