2702006 | Phoenix Contact
Communication module for Axioline F station, 100 Mbit/s, Axioline F Lokalbus/RS-232/RS-422/RS-485, (W x H x D) 35 x 126.1 x 54 mm, 2702006
Unit Price (€ / pc.)
475.4645 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Communication module, 2702006, Phoenix Contact
Axioline F, Communication module, Interface: RS-232, RS-485, RS-422, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- A serial input and output channel in RS-232, RS-422, and RS-485 format
- Various protocols supported
- Transmission speed can be set up to 250,000 baud
- Parameterization via the PDI channel
- Device rating plate stored
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
Version | Kommunikationsmodul | |
Width | 35 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Interfaces | Axioline F Lokalbus/RS-232/RS-422/RS-485 | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |