2702141 | Phoenix Contact
Inline function terminal for inline station, 500 kbit/s, RS-485, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702141
Unit Price (€ / pc.)
286.2902 € *
Available: 0 pcs.
Available in 10 days: 1,592 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Kommunikationsmodul | |
Width | 12.2 mm | |
Data transmission rate | 500000 mb/s | |
Suitable for | Inline-Station | |
Height | 119.8 mm | |
Assembly | DIN-Schiene | |
Interfaces | RS-485 | |
Depth | 71.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |