2702864 | Phoenix Contact
Communication module for Axioline F station, Inputs: 2, Outputs: 2, DALI, (W x H x D) 35 x 126.1 x 54 mm, 2702864
Unit Price (€ / pc.)
721.4732 € *
Available: 0 pcs.
Available in 10 days: 72 pcs.
Leadtime: 2 Weeks **
Communication module, 2702864, Phoenix Contact
Axioline F, DALI master, Single client, two channels, integrated DALI power supply unit, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- DALI master with integrated DALI bus supply
- Suitable for single master operation
- Electrical isolation of the DALI bus
- DALI bus protected against unintentional connection of mains voltage (up to 250 VAC)
- Device rating plate stored
- Certified in accordance with DALI-2 standard (single client)
Technical specifications
Number of outputs | 2 | |
Number of inputs | 2 | |
Version | Kommunikationsmodul | |
Width | 35 mm | |
Suitable for | Axioline F-Station | |
Height | 126.1 mm | |
Assembly | DIN-Schiene | |
Interfaces | DALI | |
Depth | 54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |