1019680 | Phoenix Contact
Splice box, 6 x E2000 Duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019680
Unit Price (€ / pc.)
992.46 € *
Available: 1 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Splice box, 1019680, Phoenix Contact
DIN rail splice box, Fully mounted ready to splice, for 6x E2000® (OS2 APC)
Technical specifications
Connection | 6 x E2000 Duplex | |
Version | Spleißbox | |
Width | 40 mm | |
Colour | grau | |
Height | 130 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |