1019708 | Phoenix Contact

Splice box, 12 x LC duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019708

Order No.: 65P0819
EAN: 4055626701066
MPN:
1019708
FOC-FDX20-PP-LCQ6-OM4-PT9
Series: FOC
1019708 Phoenix Contact Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
533.2628 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
533.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
533.2628 €

Splice box, 1019708, Phoenix Contact

DIN rail splice box, Fully mounted ready to splice, for 12x LC duplex (OM4)

Technical specifications
Connection 12 x LC Duplex
Version Spleißbox
Width 40 mm
Colour grau
Height 130 mm
Depth 115 mm
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes