1019710 | Phoenix Contact
Splice box, 6 x LC duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019710
Unit Price (€ / pc.)
232.9782 € *
Standard delivery time from the manufacturer is: 1 Week
Distributor , 1019710, Phoenix Contact
Distributor, Type: Rail-mountable module, Degree of protection: IP20, Material: Sheet steel, Connection method: Cable gland M20, Cable outlet: above and below, Color: traffic grey A RAL 7042
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Connection | 6 x LC duplex | |
| Width | 40 mm | |
| Height | 130 mm | |
| Depth | 115 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |