1019712 | Phoenix Contact
Splice box, 6 x LC duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019712
Unit Price (€ / pc.)
340.0663 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Splice box, 1019712, Phoenix Contact
DIN rail splice box, Fully mounted ready to splice, for 6x LC duplex (OM4)
Technical specifications
Connection | 6 x LC Duplex | |
Version | Spleißbox | |
Width | 40 mm | |
Colour | grau | |
Height | 130 mm | |
Depth | 115 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |