1019713 | Phoenix Contact
Splice box, 6 x LC duplex, (W x H x D) 40 x 130 x 115 mm, gray, 1019713
Unit Price (€ / pc.)
320.4789 € *
Available in 5 Days: 6 pcs. - if ordered today
Splice box, 1019713, Phoenix Contact
DIN rail splice box, Fully mounted ready to splice, for 6x LC duplex (OM2)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | splice box | |
| Connection | 6 x LC duplex | |
| Width | 40 mm | |
| Height | 130 mm | |
| Depth | 115 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |