1404281 | Phoenix Contact
Terminal socket, 2 x RJ45, horizontal, 1 row, (W x H x D) 98 x 81 x 149 mm, black, 1404281
Unit Price (€ / pc.)
262.4069 € *
Available: 0 pcs.
Leadtime: On Request **
Terminal socket VS-TO-RO-MCBK-F1411/1411
Terminal socket RJ45 IP65/67 Push-Pull, 2 slots variant 14, with protective plugs, 2 cable entries
The technical characteristics of 1404281 from Phoenix Contact at a glance
- Article description : VS-TO-RO-MCBK-F1411/1411
- Kategorie : 6
- Connector housing material : Die-cast aluminum alloy, powder coated
- min. Ambient temperature : -40 °C
- suitable for number of sockets/couplings : 2
- max. Ambient temperature : 70 °C
Technical specifications
Anordnung | waagerecht, 1-reihig | |
Anschluss | 2 x RJ45 | |
Ausführung | Terminalsteckdose | |
Breite | 98 mm | |
Farbe | schwarz | |
Höhe | 81 mm | |
Tiefe | 149 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |