1407994 | Phoenix Contact

PHOENIX CO 1407994

Order No.: 62P0831
EAN: 4046356788076
MPN:
1407994
CUC-PP-PATCHBAY
Series: CUC-PP
Phoenix Contact
1407994 Phoenix Contact Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
83.2524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
83.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.2524 €

Marshalling panel, 1407994, Phoenix Contact

Marshalling panel, Type: 19" rack/fixed housing, Degree of protection: IP20, Material: Steel, Powder-coated, Connection method: Screw connection, Color: light grey RAL 7035

Technical specifications
Ausführung Rangierverteiler
Breite 482.6 mm
Farbe grau
Höhe 44.45 mm
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes