1409284 | Phoenix Contact
PHOENIX CO 1409284
Unit Price (€ / pc.)
137.0761 € *
Available: 0 pcs.
Leadtime: On Request **
Marshalling panel, 1409284, Phoenix Contact
Marshalling distributor panel, 19", 1 HU, with 5 metal brackets, Color similar to RAL 9005
Technical specifications
Version | Rangierverteiler | |
Width | 482.6 mm | |
Colour | schwarz | |
Height | 44.45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |