1652994 | Phoenix Contact

Patch panel, VS-PP-19-1HE-16-F

Order No.: 62P5558
EAN: 4017918969967
MPN:
1652994
VS-PP-19-1HE-16-F
Series: VS-PP
1652994 Phoenix Contact Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
198.2778 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
198.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
198.2778 €

Marshalling panel, 1652994, Phoenix Contact

Patch panel, 19" assembly, IP20, with 16 slots for contact inserts with the Freenet system

Technical specifications
Version Patchpanel
Width 482.2 mm
Colour grau
Height 43.2 mm
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes