1658121 | Phoenix Contact

Patch panel, SC-RJ, (W x H x D) 26.8 x 71 x 81.4 mm, gray, 1658121

Order No.: 62P5647
EAN: 4046356149167
MPN:
1658121
VS-PP-F-SCRJ
Series: VS-PP
Phoenix Contact
1658121 Phoenix Contact Connectin Modules, Patch Distributors
Image may differ
Unit Price (€ / pc.)
82.1814 € *
Available: 0 pcs.
Available in 10 days: 80 pcs.
Leadtime: 1 Week **
Total Price:
82.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.1814 €

DIN rail adapter, 1658121, Phoenix Contact

Patch panel, SC-RJ, DIN rail mounting, IP20, 1 slot, socket/socket, can be used for glass, multi-mode, PCF, and polymer fibers

Technical specifications
Anschluss SC-RJ
Ausführung Patchpanel
Breite 26.8 mm
Farbe grau
Höhe 71 mm
Tiefe 81.4 mm
Logistics
Ursprungsland CH
Zolltarifnummer 85367000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes