2703015 | Phoenix Contact
Patch panel, RJ45 socket, (W x H x D) 23.8 x 101.3 x 50 mm, gray, 2703015
Unit Price (€ / pc.)
93.5578 € *
Available: 0 pcs.
Available in 10 days: 1,780 pcs.
Leadtime: 1 Week **
Patch panel, 2703015, Phoenix Contact
Patch panel, two RJ45 jacks, 10/100/1000 MBps, DIN rail adapter, IP20
Features
- Extended temperature range of -40 °C-+75 °C
Technical specifications
Anschluss | RJ45-Buchse | |
Ausführung | Patchpanel | |
Breite | 23.8 mm | |
Farbe | grau | |
Höhe | 101.3 mm | |
Tiefe | 50 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |